Arrow Electronic Components Online
TPS61093EVM519|TI|simage
TPS61093EVM519|TI|limage
전력 관리 개발 보드 및 키트

TPS61093EVM-519

TPS61093 DC to DC Converter and Switching Regulator Chip 14.4V to 15.6V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    RoHS Not Applicable
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8473.30.11.80
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    14.4 to 15.6
  • Input Voltage Range
    1.6VDC to 6VDC
  • Typical Switching Frequency (kHz)
    1200
  • Supported Device
    TPS61093

Documentation and Resources

Datasheets
Design resources