Arrow Electronic Components Online
TPS61093DSKT|TI|simage
TPS61093DSKT|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS61093DSKT

Conv DC-DC 1.6V to 6V Step Up Single-Out 1.6V to 17V 0.3A 10-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Isolation
    Isolated
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000 to 1400
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.6 to 17
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    1.6
  • Maximum Input Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    1.6 to 6
  • Typical Quiescent Current (uA)
    900
  • Efficiency (%)
    88
  • Maximum ESD Protection Voltage (kV)
    2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.6(Max)
  • Package Length
    2.6(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Design resources