Arrow Electronic Components Online
TPS61089RNRT|TI|simage
TPS61089RNRT|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS61089RNRT

Conv DC-DC 2.7V to 12V Synchronous Step Up Single-Out 4.5V to 12.6V 7A 11-Pin VQFN-HR T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    TPS61089RNRT
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    200 to 2200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    4.5 to 12.6
  • Maximum Output Current (A)
    7
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    12
  • Operating Supply Voltage Range (V)
    2.7 to 12
  • Typical Switch Current (A)
    10
  • Typical Quiescent Current (uA)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.6(Max)
  • PCB changed
    11
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-HR
  • Pin Count
    11
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources