Arrow Electronic Components Online
TPS61086EVM526|TI|simage
TPS61086EVM526|TI|limage
Power Management Development Boards and Kits

TPS61086EVM-526

TPS61086 DC to DC Converter and Switching Regulator Chip 11.7V to 12.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    11.7 to 12.3
  • Input Voltage Range
    2.3VDC to 6VDC
  • Typical Switching Frequency (kHz)
    1200
  • Efficiency (%)
    86
  • Supported Device
    TPS61086
  • Product Length (mm)
    60.96
  • Product Depth (mm)
    41.91

Documentation and Resources

Datasheets
Design resources