Power Management Development Boards and Kits
TPS61085EVM-355
TPS61085 DC to DC Converter and Switching Regulator Chip Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Input Voltage Range
2.3VDC to 6VDC
Typical Switching Frequency (kHz)
1200
Supported Device
TPS61085
Product Length (mm)
50.8
Product Depth (mm)
43.18