Arrow Electronic Components Online
TPS61085ATDGKRQ1|TI|limage
TPS61085ATDGKRQ1|TI|simage
DC to DC Converter and Switching Regulator Chip

TPS61085ATDGKRQ1

Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V Automotive 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1200(Typ)|650(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.8 to 18.5
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    2.3 to 6
  • Typical Switch Current (A)
    2.6
  • Typical Quiescent Current (uA)
    70
  • Line Regulation
    0.0002%/V(Typ)
  • Load Regulation
    0.11%/A(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources