Arrow Electronic Components Online
TPS61085Q1EVM|TI|simage
TPS61085Q1EVM|TI|limage
Power Management Development Boards and Kits

TPS61085-Q1EVM

TPS61085-Q1 DC to DC Converter and Switching Regulator Chip 12V Output Evaluation Board Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Output Voltage Range (VDC)
    12(Typ)
  • Input Voltage Range
    0.5VDC to 18.5VDC
  • Supported Device
    TPS61085-Q1

Documentation and Resources

Datasheets
Design resources