Arrow Electronic Components Online
TPS61071DDCRG4|TI|simage
TPS61071DDCRG4|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS61071DDCRG4

Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1200(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.8 to 5.5
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    0.9
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    0.9 to 5.5
  • Typical Switch Current (A)
    0.7
  • Typical Quiescent Current (uA)
    19
  • Line Regulation
    1%
  • Load Regulation
    1%
  • Efficiency (%)
    90
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max) mm
  • Package Width
    1.75(Max) mm
  • Package Length
    3.05(Max) mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources