Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Segments
4
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
6
Typical Operating Supply Voltage (V)
3.3|5
Output Voltage Range (V)
2.7 to 19
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.28(Max)
Package Width
1.49(Max)
Package Length
1.49(Max)
PCB changed
8
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
8
Lead Shape
Ball

