Arrow Electronic Components Online
TPS61046EVM682|TI|simage
TPS61046EVM682|TI|limage
Power Management Development Boards and Kits

TPS61046EVM-682

TPS61046 DC to DC Converter and Switching Regulator Chip 5V to 28V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5 to 28
  • Output Current (mA)
    100
  • Input Voltage Range
    1.8VDC to 5.5VDC
  • Supported Device
    TPS61046
Order Quantity

Documentation and Resources

Datasheets
Design resources