Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
No
PPAP
No
Number of Segments
4
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
6
Typical Operating Supply Voltage (V)
2.5|3.3|5
Output Voltage Range (V)
16.9(Max)
Maximum Power Dissipation (mW)
370
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
8
Lead Shape
No Lead

