DC-DCコンバータ・スイッチングレギュレータチップ
TPS61041DBVR
Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 5-Pin SOT-23 T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.8 to 28
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
1.8 to 6
Typical Switch Current (A)
0.25
Typical Quiescent Current (uA)
28
Line Regulation
0.05%/V(Typ)
Load Regulation
0.15%/mA(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Family/Series
TPS61041
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

