DC to DC Converter and Switching Regulator Chip
TPS61040DRVR
Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 6-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.8 to 28
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
1.8 to 6
Typical Switch Current (A)
0.4
Typical Quiescent Current (uA)
28
Line Regulation
0.05%/V(Typ)
Load Regulation
0.15%/mA(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead

