Arrow Electronic Components Online
TPS61021EVM723|TI|simage
TPS61021EVM723|TI|limage
Power Management Development Boards and Kits

TPS61021EVM-723

TPS61021 DC to DC Converter and Switching Regulator Chip 3.2V to 3.4V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.2 to 3.4
  • Output Current (mA)
    1000
  • Input Voltage Range
    0.9VDC to 3.2VDC
  • Supported Device
    TPS61021

Documentation and Resources

Datasheets
Design resources