DC to DC Converter and Switching Regulator Chip
TPS61013DGS
Conv DC-DC 0.8V to 2.5V Step Up Single-Out 2.5V 0.1A 10-Pin VSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Isolation
Isolated
Output Type
Fixed
Maximum Switching Frequency (kHz)
780
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2.5
Maximum Output Current (A)
0.1(Min)
Minimum Input Voltage (V)
0.8
Maximum Input Voltage (V)
2.5
Operating Supply Voltage Range (V)
0.8 to 2.5
Typical Quiescent Current (uA)
31
Line Regulation
0.3%/V(Typ)
Load Regulation
0.1%/V(Typ)
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing

