Arrow Electronic Components Online
TPS61005DGSR|TI|simage
TPS61005DGSR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS61005DGSR

Conv DC-DC 0.8V to 3V Step Up Single-Out 3V 0.2A 10-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    840
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    0.8
  • Maximum Input Voltage (V)
    3
  • Operating Supply Voltage Range (V)
    0.8 to 3
  • Typical Quiescent Current (uA)
    44(Max)
  • Line Regulation
    0.3%/V(Typ)
  • Load Regulation
    0.25%(Typ)
  • Efficiency (%)
    90
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources