| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Adjustable | |
| -1.6 to -5.25 | |
| 1.6 | |
| 5.25 | |
| 60(Max) | |
| 70 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
The TPS60402DBVR charge pump voltage doubler from Texas Instruments converts current to allow you to have a different voltage supplied to any element in your circuit. Its output produces a current of 60(Max) mA. With an output that has a voltage of -1.6 to -5.25 V, this is power management at its best. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This inverting charge pump has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1.8 V and a maximum of 5.25 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

