Charge Pump
TPS60400QDBVRQ1
Charge Pump INV -1.8V to -5.25V 60mA Automotive AEC-Q100 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Function
Inverting
Output Type
Adjustable
Output Voltage (V)
-1.8 to -5.25
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
5.25
Output Current (mA)
60(Max)
Maximum Switching Frequency (kHz)
25 to 375
Efficiency (%)
90(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.75(Max) mm
Package Length
3.05(Max) mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

