Charge Pump
TPS60311DGS
Charge Pump STPUP 1.8V to 3.6V/3V 40mA/20mA 10-Pin VSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Step Up
Output Type
Adjustable, Fixed
Output Voltage (V)
1.8 to 3.6, 3
Minimum Operating Supply Voltage (V)
0.9
Maximum Operating Supply Voltage (V)
1.8
Maximum Power Dissipation (mW)
424
Output Current (mA)
40(Max), 20(Max)
Maximum Switching Frequency (kHz)
900
Efficiency (%)
90
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing
Family/Series
TPS60311
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
80
MSL
1
Order Quantity

