Arrow Electronic Components Online
TPS60310DGS|TI|simage
TPS60310DGS|TI|limage
Charge Pump

TPS60310DGS

Charge Pump STPUP 1.8V to 3.6V/3.3V 40mA/20mA 10-Pin VSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Step Up
  • Output Type
    Adjustable|Fixed
  • Output Voltage (V)
    1.8 to 3.6|3.3
  • Minimum Operating Supply Voltage (V)
    0.9
  • Maximum Operating Supply Voltage (V)
    1.8
  • Maximum Power Dissipation (mW)
    424
  • Output Current (mA)
    40(Max)|20(Max)
  • Maximum Switching Frequency (kHz)
    900
  • Efficiency (%)
    90
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources