Power Management Development Boards and Kits
TPS60140EVM-144
TPS60140 Charge Pump 4.8V to 5.2V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Charge Pump
Number of Outputs
1
Output Voltage Range (VDC)
4.8 to 5.2
Output Current (mA)
150
Input Voltage Range
1.8VDC to 3.6VDC
Supported Device
TPS60140
We don't have prices now, please check later.
Order Quantity