Power Management Development Boards and Kits
TPS60130EVM-143
TPS60130 Charge Pump 3.168V to 3.432V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Charge Pump
Number of Outputs
1
Output Voltage Range (VDC)
3.168 to 3.432
Output Current (mA)
300
Input Voltage Range
2.7VDC to 5.4VDC
Supported Device
TPS60130