Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Function
Step Up
Output Type
Fixed
Output Voltage (V)
3.3
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
700
Output Current (mA)
200(Max)
Maximum Switching Frequency (kHz)
450
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing

