Arrow Electronic Components Online
TPS56C215RNNT|TI|simage
TPS56C215RNNT|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS56C215RNNT

Conv DC-DC 3.8V to 17V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 18-Pin VQFN-HR T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    400|800|1200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 5.5
  • Maximum Output Current (A)
    12
  • Minimum Input Voltage (V)
    3.8
  • Maximum Input Voltage (V)
    17
  • Operating Supply Voltage Range (V)
    3.8 to 17
  • Typical Quiescent Current (uA)
    600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.6(Max)
  • Package Length
    3.6(Max)
  • PCB changed
    18
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-HR
  • Pin Count
    18
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources