Arrow Electronic Components Online
TPS56920PWPR|TI|simage
TPS56920PWPR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS56920PWPR

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 1.87V 9A 20-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 1.87
  • Maximum Output Current (A)
    9
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    17
  • Typical Switch Current (A)
    15
  • Typical Quiescent Current (uA)
    920
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources