DC to DC Converter and Switching Regulator Chip
TPS56720PWPR
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 1.87V 7A 20-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.6 to 1.87
Maximum Output Current (A)
7
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
17
Typical Switch Current (A)
12
Typical Quiescent Current (uA)
920
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
6.6(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

