Arrow Electronic Components Online
TPS566235RJNR|TI|simage
TPS566235RJNR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS566235RJNR

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 7V 6A 13-Pin VQFN-HR T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    600(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 7
  • Maximum Output Current (A)
    6
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    18
  • Operating Supply Voltage Range (V)
    4.5 to 18
  • Typical Quiescent Current (uA)
    108
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    2.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    13
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-HR
  • Pin Count
    13

Documentation and Resources

Datasheets
Design resources