Arrow Electronic Components Online
TPS563200EVM652|TI|simage
TPS563200EVM652|TI|limage
Power Management Development Boards and Kits

TPS563200EVM-652

TPS563200 DC to DC Converter and Switching Regulator Chip 1.05V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.05(Typ)
  • Output Current (mA)
    0 to 3000
  • Input Voltage Range
    4.5VDC to 17VDC
  • Typical Switching Frequency (kHz)
    650
  • Supported Device
    TPS563200

Documentation and Resources

Datasheets
Design resources