DC to DC Converter and Switching Regulator Chip
TPS56221DQPR
Conv DC-DC 4.5V to 14V Synchronous Step Down Single-Out 0.6V to 12V 25A 22-Pin LSON-CLIP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.6 to 12
Maximum Output Current (A)
25
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
14
Operating Supply Voltage Range (V)
4.5 to 14
Typical Quiescent Current (uA)
2500
Line Regulation
0.1%
Load Regulation
1%
Efficiency (%)
90(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
5.1(Max)
Package Length
6.1(Max)
PCB changed
22
Standard Package Name
SON
Supplier Package
LSON-CLIP EP
Pin Count
22
Lead Shape
No Lead
Order Quantity

