DC to DC Converter and Switching Regulator Chip
TPS562211DRLR
Conv DC-DC 4.2V to 18V Synchronous Step Down Single-Out 0.6V to 7V 2A 8-Pin SOT-583 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
600(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.6 to 7
Maximum Output Current (A)
2
Minimum Input Voltage (V)
4.2
Maximum Input Voltage (V)
18
Operating Supply Voltage Range (V)
4.2 to 18
Typical Quiescent Current (uA)
120
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
1.3(Max)
Package Length
2.2(Max)
PCB changed
8
Standard Package Name
SOT
Supplier Package
SOT-583
Pin Count
8
Order Quantity

