Arrow Electronic Components Online
TPS5602IDBTR|TI|simage
TPS5602IDBTR|TI|limage
DC to DC Controllers

TPS5602IDBTR

DC/DC Cntrlr Dual-OUT Step Down 30-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    2
  • Topology
    Step Down
  • Output Voltage (V)
    1.2(Min)
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    25
  • Operating Supply Voltage Range (V)
    4.5 to 25
  • Maximum Power Dissipation (mW)
    874
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    7.9(Max) mm
  • PCB changed
    30
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    30
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources