Arrow Electronic Components Online
TPS560200QDGKTQ1|TI|simage
TPS560200QDGKTQ1|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS560200QDGKTQ1

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 6.5V 0.5A Automotive 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    600
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 6.5
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    17
  • Operating Supply Voltage Range (V)
    4.5 to 17
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources