Arrow Electronic Components Online
TPS55330RTER|TI|limage
TPS55330RTER|TI|simage
DC to DC Converter and Switching Regulator Chip

TPS55330RTER

Conv DC-DC 2.9V to 16V Flyback/Step Up/Forward Single-Out 2.9V to 22V 5A 16-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Forward|Step Up|Flyback
  • Isolation
    Isolated
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    100 to 1200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.9 to 22
  • Maximum Output Current (A)
    5
  • Minimum Input Voltage (V)
    2.9
  • Maximum Input Voltage (V)
    16
  • Operating Supply Voltage Range (V)
    2.9 to 16
  • Typical Switch Current (A)
    6.6
  • Typical Quiescent Current (uA)
    500
  • Maximum ESD Protection Voltage (kV)
    0.5@CDM/2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.15(Max)
  • Package Length
    3.15(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources