Arrow Electronic Components Online
TPS55330EVM017|TI|simage
TPS55330EVM017|TI|limage
Power Management Development Boards and Kits

TPS55330EVM-017

TPS55330 DC to DC Converter and Switching Regulator Chip Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Current (mA)
    2100
  • Input Voltage Range
    2.9VDC to 4.2VDC
  • Typical Switching Frequency (kHz)
    600
  • Efficiency (%)
    92.5
  • Supported Device
    TPS55330
Order Quantity

Documentation and Resources

Datasheets
Design resources