Arrow Electronic Components Online
TPS552892QWRYQRQ1|TI|simage
TPS552892QWRYQRQ1|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS552892QWRYQRQ1

Conv DC-DC 3V to 36V Synchronous Step Down/Synchronous Step Up Single-Out 0.8V to 22V 8A Automotive 21-Pin VQFN-HR T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down|Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    200 to 2200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 22
  • Maximum Output Current (A)
    8
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    3 to 36
  • Typical Quiescent Current (uA)
    760
  • Efficiency (%)
    96
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    21
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-HR
  • Pin Count
    21

Documentation and Resources

Datasheets
Design resources