Arrow Electronic Components Online
TPS55010RTET|TI|simage
TPS55010RTET|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS55010RTET

Conv DC-DC 2.95V to 6V Non-Inv/Inv/Step Up/Step Down Dual-Out 5V to 20V/-5V to -20V 0.1A/.01A 16-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up|Step Down|Non-Inverting|Inverting
  • Isolation
    Isolated
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2000
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    5 to 20|-5 to -20
  • Maximum Output Current (A)
    0.1|.01
  • Minimum Input Voltage (V)
    2.95
  • Maximum Input Voltage (V)
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.15(Max)
  • Package Length
    3.15(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources