Arrow Electronic Components Online
TPS548D22EVM784|TI|limage
TPS548D22EVM784|TI|simage
Power Management Development Boards and Kits

TPS548D22EVM-784

TPS548D22 DC to DC Converter and Switching Regulator Chip 1V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1(Typ)
  • Output Current (mA)
    0 to 40000
  • Input Voltage Range
    5VDC to 16VDC
  • Typical Switching Frequency (kHz)
    650
  • Efficiency (%)
    89
  • Supported Device
    TPS548D22
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    105

Documentation and Resources

Datasheets
Design resources