Arrow Electronic Components Online
TPS548A20EVM737|TI|simage
TPS548A20EVM737|TI|limage
Power Management Development Boards and Kits

TPS548A20EVM-737

TPS548A20 DC to DC Converter and Switching Regulator Chip 1.2V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.2(Typ)
  • Output Current (mA)
    0 to 15000
  • Input Voltage Range
    5VDC to 18VDC
  • Typical Switching Frequency (kHz)
    1000
  • Efficiency (%)
    86.9
  • Supported Device
    TPS548A20

Documentation and Resources

Datasheets
Design resources