Arrow Electronic Components Online
TPS546D24RVFR|TI|simage
TPS546D24RVFR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS546D24RVFR

Conv DC-DC 2.95V to 16V Synchronous Step Down Single-Out 0.25V to 5.5V 40A 40-Pin LQFN-CLIP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.25 to 5.5
  • Maximum Output Current (A)
    40
  • Minimum Input Voltage (V)
    2.95
  • Maximum Input Voltage (V)
    16
  • Operating Supply Voltage Range (V)
    2.95 to 16
  • Typical Quiescent Current (uA)
    9000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.47(Max)
  • Package Width
    5.1(Max)
  • Package Length
    7.1(Max)
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    LQFN-CLIP EP
  • Pin Count
    40

Documentation and Resources

Datasheets
Design resources