Arrow Electronic Components Online
TPS546C23RVFR|TI|limage
TPS546C23RVFR|TI|simage
DC to DC Converter and Switching Regulator Chip

TPS546C23RVFR

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.35V to 5.5V 35A 40-Pin LQFN-CLIP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    200 to 1000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.35 to 5.5
  • Maximum Output Current (A)
    35
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Operating Supply Voltage Range (V)
    4.5 to 18
  • Typical Quiescent Current (uA)
    7700
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    LQFN-CLIP EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources