Arrow Electronic Components Online
TPS546C20ARVFT|TI|simage
TPS546C20ARVFT|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS546C20ARVFT

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.35V to 5.5V 35A 40-Pin LQFN-CLIP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    550
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.35 to 5.5
  • Maximum Output Current (A)
    35
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    18
  • Operating Supply Voltage Range (V)
    4.5 to 18
  • Typical Quiescent Current (uA)
    7700
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Efficiency (%)
    90(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.47(Max)
  • Package Width
    5.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    LQFN-CLIP EP
  • Pin Count
    40

Documentation and Resources

Datasheets
Design resources