DC to DC Converter and Switching Regulator Chip
TPS54623RHLR
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1760
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.6 to 15
Maximum Output Current (A)
6
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
17
Operating Supply Voltage Range (V)
4.5 to 17
Typical Quiescent Current (uA)
250
Maximum ESD Protection Voltage (kV)
0.5@CDM/2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.65(Max)
Package Length
3.65(Max)
PCB changed
14
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
14
Lead Shape
No Lead

