Power Management Development Boards and Kits
TPS54623EVM-012
TPS54623 DC to DC Converter and Switching Regulator Chip 3.3V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
RoHS (Unione Europea)
RoHS Not Applicable
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8473.30.11.80
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)
Output Current (mA)
0 to 6000
Input Voltage Range
8VDC to 17VDC
Typical Switching Frequency (kHz)
480
Efficiency (%)
94.9
Supported Device
TPS54623
Order Quantity