DC to DC Converter and Switching Regulator Chip
TPS54618CQRTERQ1
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 6A 16-Pin WQFN EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 4.5
Maximum Output Current (A)
6
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
3 to 6
Typical Quiescent Current (uA)
515
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.15(Max)
Package Length
3.15(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
16
Family/Series
TPS54618C-Q1
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
3
Order Quantity

