Arrow Electronic Components Online
TPS54617RUVR|TI|simage
TPS54617RUVR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS54617RUVR

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V 6A 34-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    420|660|460 to 1720
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.9(Min)
  • Maximum Output Current (A)
    6
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    3 to 6
  • Typical Switch Current (A)
    12
  • Typical Quiescent Current (uA)
    11000
  • Line Regulation
    0.04%/V
  • Load Regulation
    0.03%/A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    7
  • Package Length
    3.5
  • PCB changed
    34
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    34
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources