DC to DC Converter and Switching Regulator Chip
TPS54614PWPRG4
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.8V 6A 28-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
420|660|252 to 762
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.8
Maximum Output Current (A)
6
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
3 to 6
Typical Quiescent Current (uA)
8400
Line Regulation
0.088%/V(Typ)
Load Regulation
0.0917%/A(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
28
Lead Shape
Gull-wing

