Power Management Development Boards and Kits
TPS54560EVM-515
TPS54560 DC to DC Converter and Switching Regulator Chip 5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
5(Typ)
Output Current (mA)
0 to 5000
Input Voltage Range
7VDC to 60VDC
Typical Switching Frequency (kHz)
400
Efficiency (%)
91.5
Supported Device
TPS54560

