Power Management Development Boards and Kits
TPS54540EVM-558
TPS54540 DC to DC Converter and Switching Regulator Chip 3.3V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)
Output Current (mA)
5000
Input Voltage Range
6VDC to 42VDC
Typical Switching Frequency (kHz)
400
Efficiency (%)
87.5
Supported Device
TPS54540

