Arrow Electronic Components Online
TPS54540BDDAR|TI|simage
TPS54540BDDAR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS54540BDDAR

Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 41.1V 5A 8-Pin HSOIC EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 41.1
  • Maximum Output Current (A)
    5
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    4.5 to 42
  • Typical Switch Current (A)
    7.9
  • Typical Quiescent Current (uA)
    146
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources