Power Management Development Boards and Kits
TPS54540-Q1EVM-593
TPS54540-Q1 DC to DC Converter and Switching Regulator Chip 5V Output Evaluation Board Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
5(Typ)
Output Current (mA)
5000
Input Voltage Range
7VDC to 42VDC
Typical Switching Frequency (kHz)
400
Efficiency (%)
92
Supported Device
TPS54540-Q1

